Thomas & Betts Cable Tie, Non-Releasable, 360.68 mm x 4.83mm, Natural Polyamide 66
- RS Stock No.:
- 812-5696
- Mfr. Part No.:
- 7TAG009510R0063 TY548M
- Brand:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$166.37
(exc. GST)
$183.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 08 May 2026
- Plus 20 unit(s) shipping from 12 June 2026
- Plus 20 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $166.37 | $1.664 |
| 15 - 49 | $160.55 | $1.606 |
| 50 + | $153.06 | $1.531 |
*price indicative
- RS Stock No.:
- 812-5696
- Mfr. Part No.:
- 7TAG009510R0063 TY548M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 360.68mm | |
| Product Type | Cable Tie | |
| Width | 4.83mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 222.4N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 360.68mm | ||
Product Type Cable Tie | ||
Width 4.83mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 222.4N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 101.6mm | ||
RoHS Status: Exempt
Ty-Rap® Special Cable Ties with Identification Tag and Locking Barb
These Ty-Rap® special cable ties have an identification tag and locking stainless steel barb. Four versions (those up to 3 straps) are Mil-specified: MS-3368-2, TY48M 812-5687 1000-off, TY548M 812-5696 100-off; MS-3368-1, TY46M 812-5699 1000-off, TY546M 812-5693 100-off; MS-3368-3, TY46MD 812-5703 500-off, TY546MD 812-5706 50-off; MS-3368-4, TY46MT 812-5700 500-off, TY546MT 812-5719 100-off. The largest (4 strap) versions are TY46MF 812-5712 250-off and TY546MF 812-5716 50-off.
Identification ties with incorporated label for durable marking and tying
Label forms on to the bundle
Easy installation - all edges rounded and surfaces smoothed
Moulding Polyamide 6.6
Colour natural
Locking barb in 316 grade stainless steel
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Related links
- Thomas & Betts Cable Tie 360.68 mm x 4.83 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 184.15 mm x 4.83 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.57 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.6736 mm, White Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83 mm, White Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.8 mm, Green Polyamide 4.6
