Thomas & Betts Cable Tie, Non-Releasable, 152.4 mm x 3.56mm, Black Polyamide 66
- RS Stock No.:
- 812-5624
- Mfr. Part No.:
- 7TAG009520R0065 TY534MX
- Brand:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$69.15
(exc. GST)
$76.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $69.15 | $0.692 |
| 15 - 49 | $66.37 | $0.664 |
| 50 + | $63.62 | $0.636 |
*price indicative
- RS Stock No.:
- 812-5624
- Mfr. Part No.:
- 7TAG009520R0065 TY534MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 152.4mm | |
| Product Type | Cable Tie | |
| Width | 3.56mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 177.9N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Rap | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 152.4mm | ||
Product Type Cable Tie | ||
Width 3.56mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 177.9N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Rap | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 28.7mm | ||
RoHS Status: Exempt
Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant
Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)
Black
Durable
Recommended for outdoor use
UV-resistant
Temperature range -40°C to +85°C
Related links
- Thomas & Betts Cable Tie 152.4 mm x 3.56 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 3.56 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 208.03 mm x 3.56 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 281.94 mm x 3.56 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.56 mm, Black Polyamide 66
