Thomas & Betts Cable Tie, Non-Releasable, 101.6 mm x 2.29mm, Black Polyamide 66
- RS Stock No.:
- 812-5609
- Mfr. Part No.:
- 7TAG009520R0063 TY533MX
- Brand:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$164.39
(exc. GST)
$180.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $164.39 | $1.644 |
| 15 - 49 | $162.97 | $1.63 |
| 50 + | $157.36 | $1.574 |
*price indicative
- RS Stock No.:
- 812-5609
- Mfr. Part No.:
- 7TAG009520R0063 TY533MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 101.6mm | |
| Product Type | Cable Tie | |
| Width | 2.29mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80.07N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 16mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 101.6mm | ||
Product Type Cable Tie | ||
Width 2.29mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80.07N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 16mm | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
Ty-Rap® Nylon 6.6 Mouting Head Cable Ties, Weather Resistant
Ty-Rap® Nylon 6.6 mounting head cable ties are designed for use with screws, nuts and bolts for secure fastening to surfaces. The addition of carbon black to these versions provides good ultraviolet resistance and prolongs the life of the cable tie. Supplied in a bag of: 1000 ( 812-5605 , 812-5615 , 812-5637 ); 100 ( 812-5609 , 812-5624 , 812-5646 ). (The standard versions of these weather-resistant cable ties have Manufacturer Part Number without the X suffix.)
Black
Durable
Recommended for outdoor use
UV-resistant
Temperature range -40°C to +85°C
Related links
- Thomas & Betts Cable Tie 101.6 mm x 2.29 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 101.6 mm x 2.3 mm, White Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29 mm, Green Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29 mm, Black Polyamide 66
