Thomas & Betts Cable Tie, Cable Tray, 91.95 mm x 2.29mm, Black Polyamide 66
- RS Stock No.:
- 253-2437
- Mfr. Part No.:
- 7TCG009040R0015
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$249.00
(exc. GST)
$274.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.249 | $249.00 |
*price indicative
- RS Stock No.:
- 253-2437
- Mfr. Part No.:
- 7TCG009040R0015
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 91.95mm | |
| Product Type | Cable Tie | |
| Width | 2.29mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY232MX | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 1000 | |
| Standards/Approvals | UL E49405 Standards | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 91.95mm | ||
Product Type Cable Tie | ||
Width 2.29mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 105°C | ||
Series TY232MX | ||
Maximum Bundle Diameter 50mm | ||
Package Size 1000 | ||
Standards/Approvals UL E49405 Standards | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is black
Product net width is 2.29 mm
- RS Stock No. 2532483
- Mfr. Part No. 7TCG009450R0188
Each (In a Pack of 1000)
$0.304
- RS Stock No. 2532434
- Mfr. Part No. 7TCG009030R0082
Each (In a Pack of 100)
$0.36
- RS Stock No. 2531707
- Mfr. Part No. 7TAG009050R0005
Each (In a Pack of 1000)
$1.588
- RS Stock No. 2532508
- Mfr. Part No. 7TCG009570R0008
Each (In a Pack of 1000)
$0.977
Related links
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Red Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 101.6 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.9 mm x 2.29mm, Blue Polyester









