Phoenix Contact Cable assembly, 6m

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-7022
Mfr. Part No.:
1693364
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M 8MS/ 0.6-PUR/M12FR-2L

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Sheath Colour

Black

Length

6m

American Wire Gauge

24

RoHS Status: Not Applicable

COO (Country of Origin):
PL

Sensor/Actuator 3 Way Cable Assemblies, M12 to M8, PUR Cable


M12 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Note

Stock nos. 802-7028, 802-7022, 802-7031 & 802-7034 have an LED.

Related links