Phoenix Contact Male 3 way M12, Right Angle to Female 3 way M8, Straight Sensor Actuator Cable, 1.5 m

Bulk discount available

Subtotal (1 unit)*

$56.54

(exc. GST)

$62.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$56.54
5 +$50.87

*price indicative

RS Stock No.:
802-7031
Mfr. Part No.:
1693380
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M 8MS/1.5-PUR/M12FR-2L

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Connector Type A

M12, Right Angle

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8, Straight

Voltage

24 V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Sensor/Actuator 3 Way Cable Assemblies, M12 to M8, PUR Cable


M12 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-7028, 802-7022, 802-7031 & 802-7034 have an LED.

Related links