Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 802-6855
- Mfr. Part No.:
- 1671331
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$74.30
(exc. GST)
$81.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.30 |
*price indicative
- RS Stock No.:
- 802-6855
- Mfr. Part No.:
- 1671331
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M12Y/2X0.3-PUR/M 8FS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 60V dc | |
| Standards/Approvals | UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M12Y/2X0.3-PUR/M 8FS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight Plug M12 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 60V dc | ||
Standards/Approvals UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-3P-M12Y/2X0.3-PUR/M 8FS Series Sensor Actuator Cable, 300mm Length, 4A Current - 1671331
This sensor actuator cable is designed for reliable connections in industrial environments. With a length of 300mm, the unshielded cable features a flexible PUR sheath in black and grey. It comprises three cores with a cross-sectional area of 0.25 mm², providing excellent electrical characteristics for various applications.
Features & Benefits
• Unshielded design ensures flexibility in installation
• Supports a maximum current rating of 4A
• Operates effectively within -25 to +80°C temperature range
• IP65, IP67, and IP68 ratings provide excellent dust and water protection
• Features both M8 and M12 connectors for versatile connections
Applications
• Used with automation control systems for reliable signal transmission
• Employed in connecting sensors and actuators in harsh environments
• Suitable for requiring high-temperature operation
• Utilised in robotic systems to enhance connectivity and performance
What makes this cable suitable for use in varying temperatures?
The operating temperature range of -25 to +80°C ensures this cable performs reliably in both extreme cold and high heat conditions, making it ideal for diverse environments.
How does the IP rating enhance its functionality?
With IP65, IP67, and IP68 ratings, it is protected against dust and liquid ingress, allowing use in demanding settings where environmental exposure is a concern.
What type of installations is it recommended for?
Its unshielded design allows for flexibility and ease of installation in spaces where tight bends are required, making it suitable for portable and mobile applications.
Why is the 3-core configuration beneficial?
The 3-core design supports multiple signal pathways, allowing for versatile connections, particularly in industrial automation and actuator applications.
Sensor/Actuator 3 Way Cable Assemblies, M8 to M12, PUR Cable
M8 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6855 & 802-6864 have a straight M12 Y plug.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Female 12 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 Straight M8 0.3 m
- Phoenix Contact Male 3 way M12 0.3 m
