Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Female, IP67
- RS Stock No.:
- 802-5571
- Distrelec Article No.:
- 304-09-777
- Mfr. Part No.:
- 1542729
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$51.98
(exc. GST)
$57.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.98 |
| 5 + | $46.79 |
*price indicative
- RS Stock No.:
- 802-5571
- Distrelec Article No.:
- 304-09-777
- Mfr. Part No.:
- 1542729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Voltage | 60 V ac/dc | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Quick Connect | |
| Termination Type | Pre-Wired | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Voltage 60 V ac/dc | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Mating Type Quick Connect | ||
Termination Type Pre-Wired | ||
Housing Material Polymer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Phoenix Contact SACC-DSI-FS-5CON-PG 9/0,5 SCO Series Circular Connector, IP67, 4.0A Current Rating - 1542729
This circular connector is intended for rear mounting applications featuring a robust design with an IP67 rating, ensuring dependable performance in demanding environments. With five contacts and an M12 interface, it is well-suited for various industrial and automation tasks. The connector comes preassembled with TPE litz wire, which is 0.5m long, facilitating immediate use.
Features & Benefits
• Quick connect design reduces cabling time
• Polymer housing provides durability and resistance to weather
• Sealed connection offers protection against leaks
• Suitable for high current applications up to 4A
• Individual wire connections allow for flexible installation
• Unshielded configuration simplifies integration
Applications
• Utilised in automation setups for sensors and actuators
• Commonly used in electrical device
• Suitable for environments requiring robust protection
• Effective for plant and machinery connections
Can it be used outdoors?
Yes, though it requires additional protection from environmental influences.
Is it suitable for signal transmission?
Yes, it supports signal, data, and power transmission.
Will the connector function in extreme temperatures?
It operates effectively between -25°C and +85°C.
What is the recommended tightening torque for installation?
The tightening torque should be between 2 Nm and 3 Nm.
Related links
- Phoenix Contact Circular Connector Rear Plug IP67
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67
- Phoenix Contact Circular Connector Rear Socket IP67
- Phoenix Contact Circular Connector Rear Plug SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
