Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 509-808
- Mfr. Part No.:
- 1240000
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$26.28
(exc. GST)
$28.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.28 |
| 10 + | $24.17 |
*price indicative
- RS Stock No.:
- 509-808
- Mfr. Part No.:
- 1240000
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60 V | |
| Coding | A | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Mating Type | SPEEDCON | |
| Housing Material | Polyurethane | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60 V | ||
Coding A | ||
Shell Size M12 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Mating Type SPEEDCON | ||
Housing Material Polyurethane | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting solution is engineered to meet the demanding requirements of various industrial applications. With a universal design and a 5 position pin layout, it offers unparalleled versatility for connecting devices with efficiency and reliability. The M12 SPEEDCON coding ensures secure connections while enabling ease of installation, making it ideal for users looking to streamline their operations. Crafted with robust materials, this connector delivers optimal performance in harsh conditions, enhancing the safety and longevity of your systems.
Constructed from durable materials for extended field service life
Sealed on the litz wire side to enhance leak tightness
Safety features prevent operation under load to protect users
Lightweight design contributes to ease of installation and handling
High transmission safety with the optional EMC nut for added reliability
Related links
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
