Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Male/Female, IP67, SACC Series
- RS Stock No.:
- 857-0305
- Mfr. Part No.:
- 1436615
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$206.53
(exc. GST)
$227.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $206.53 | $20.653 |
*price indicative
- RS Stock No.:
- 857-0305
- Mfr. Part No.:
- 1436615
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male/Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 60 V | |
| Coding | B | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | SPEEDCON | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male/Female | ||
IP Rating IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 60 V | ||
Coding B | ||
Minimum Operating Temperature -25°C | ||
Mating Type SPEEDCON | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type connector, connector, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection
Related links
- Phoenix Contact Circular Connector Rear Plug SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Male SACC Series
- Phoenix Contact Circular Connector Rear Socket SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
