Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Male, IP67, SACC Series

Subtotal (1 box of 20 units)*

$379.05

(exc. GST)

$416.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$379.05$18.953

*price indicative

RS Stock No.:
857-0068
Mfr. Part No.:
1551846
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Contact Gender

Male

IP Rating

IP67

Series

SACC

Coding

B

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 5-pos., M12-SPEEDCON, B-coded, rear/screw mounting with M12 thread, with straight solder connection

Related links