Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, IP67, SACC Series
- RS Stock No.:
- 255-9905
- Mfr. Part No.:
- 1528264
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9905
- Mfr. Part No.:
- 1528264
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 60 V | |
| Coding | B | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Polybutylene Terephthalate | |
| Standards/Approvals | EAC, UL | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 60 V | ||
Coding B | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 90°C | ||
Housing Material Polybutylene Terephthalate | ||
Standards/Approvals EAC, UL | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator five position flush type plug connector with M12 threading and B coding standard.
IP67 protection class rating
RoHS complaint
EAC approved
Related links
- Phoenix Contact Circular Connector Rear Plug SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Plug IP67, SACC Series
- Phoenix Contact Power Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Male SACC Series
- Phoenix Contact Circular Connector Rear Socket SACC Series
