Phoenix Contact PSR-SPP Safety Relay 24V dc, Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 801-6062
- Mfr. Part No.:
- 2981813
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-6062
- Mfr. Part No.:
- 2981813
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 2 | |
| Safety Contacts | 4 | |
| Terminal Type | Cage Clamp | |
| Safety Category | 4 | |
| Depth | 114.5mm | |
| Series | PSR-SPP | |
| Width | 22.5mm | |
| Performance Level | e | |
| Length | 112mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 4 | ||
Terminal Type Cage Clamp | ||
Safety Category 4 | ||
Depth 114.5mm | ||
Series PSR-SPP | ||
Width 22.5mm | ||
Performance Level e | ||
Length 112mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Phoenix Contact PSR-SPP Safety Relay 24V ac/dc, Dual-Channel 6 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP- 24UC/ESL4/3X1/1X2/B Safety Relay 24V ac/dc, Dual-Channel 4 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Single Channel 4 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 2 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP Safety Relay 24V dc, Dual-Channel 5 Safety Contacts
- Phoenix Contact PSRclassic PSR-SPP-24UC/ESAM4/3X1/1X2/B 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3
- Phoenix Contact PSRclassic PSR SPP Safety Relay 24V dc, Dual-Channel
