- RS Stock No.:
- 241-6133
- Mfr. Part No.:
- 2981431
- Brand:
- Phoenix Contact
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$893.37
(exc. GST)
$982.71
(inc. GST)
Units | Per unit |
1 + | $893.37 |
- RS Stock No.:
- 241-6133
- Mfr. Part No.:
- 2981431
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's safety relay is for emergency stop and safety door monitoring. Maximum of 3 undelayed and 2 dropout delay contacts, manually monitored and automatic activation. Adjustable delay time of 0.2 s to 300 s (24 increments), protective labels to prevent manipulation of the set time (PSR-ESD-300) or electronic protection against manipulation (PSR-ESD-30).
Width 45 mm
Height 112 mm
Depth 114.5 mm
Rated control circuit supply voltage US 24 V DC -15 % / +10 %
Rated control supply current IS typical 155 mA
Power consumption at US typical 3.72 W
Height 112 mm
Depth 114.5 mm
Rated control circuit supply voltage US 24 V DC -15 % / +10 %
Rated control supply current IS typical 155 mA
Power consumption at US typical 3.72 W
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 2 |
Safety Contacts | 5 |
Related links
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Phoenix Contact Single/Dual-Channel Safety Switch Safety Relay 5...
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- Phoenix Contact Single/Dual-Channel Safety Switch Expansion Module...
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- Phoenix Contact Single-Channel Safety Relay 5 Safety Contacts
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- Schmersal Light Beam/Curtain Safety Switch/Interlock Safety Relay...