- RS Stock No.:
- 241-6128
- Mfr. Part No.:
- 2963954
- Brand:
- Phoenix Contact
1 In AU stock for next working day delivery
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$364.44
(exc. GST)
$400.88
(inc. GST)
Units | Per unit |
1 + | $364.44 |
- RS Stock No.:
- 241-6128
- Mfr. Part No.:
- 2963954
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's safety relay is for emergency stop and safety door. It has four enabling current paths and one signalling current path.
Mounting position vertical or horizontal
Mounting type DIN rail mounting
Degree of protection IP20
Contact material AgSnO2
Maximum switching voltage 250 V AC/DC (Observe the load curve)
Minimum switching voltage 5 V AC/DC
Housing material polyamide
Housin
Mounting type DIN rail mounting
Degree of protection IP20
Contact material AgSnO2
Maximum switching voltage 250 V AC/DC (Observe the load curve)
Minimum switching voltage 5 V AC/DC
Housing material polyamide
Housin
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 1 |
Safety Contacts | 4 |
Related links
- Eaton Single-Channel Emergency Stop 24V, 4 Safety Contacts
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Bernstein AG Actuator for Use with ENK-VTU Safety Switches SLK...
- Phoenix Contact Dual-Channel Safety Monitoring Safety Relay, 3...
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- Schmersal Light Beam/Curtain Safety Switch/Interlock Safety Relay...