MH Connectors MHDD 15 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 787-3940
- Mfr. Part No.:
- MHDD15-M-T-B-S-R
- Brand:
- MH Connectors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-3940
- Mfr. Part No.:
- MHDD15-M-T-B-S-R
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Housing Material | Steel | |
| Length | 39.14mm | |
| Width | 10.9mm | |
| Depth | 12.55mm | |
| Series | MHDD | |
| Dimensions | 39.14 x 10.9 x 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Housing Material Steel | ||
Length 39.14mm | ||
Width 10.9mm | ||
Depth 12.55mm | ||
Series MHDD | ||
Dimensions 39.14 x 10.9 x 12.55mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3990 machined receptacle 25 way
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3990 machined receptacle 25 way
MH - D-Sub Connectors
Related links
- MH Connectors MHDD-M 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- MH Connectors MHDD 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.77mm Pitch
- MH Connectors MHDD-M 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD-M 15 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
