MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.82

(exc. GST)

$4.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 - 49$3.82
50 - 99$3.76
100 +$3.61

*price indicative

RS Stock No.:
787-3947
Mfr. Part No.:
MHDD25-M-T-B-S-R
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Type D

D Connector

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

MHDD

Pitch

2.77mm

COO (Country of Origin):
TW

D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series


A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.

The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.

The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:

MHDD Series:

787-3937 stamped and formed pin 9 way

787-3940 stamped and formed pin 15 way

787-3943 stamped and formed receptacle 15 way

787-3947 stamped and formed pin 25 way

787-3956 stamped and formed receptacle 25 way

MHDD-M Series:

787-3971 machined pin 9 way

787-3975 machined receptacle 9 way

787-3984 machined pin 15 way

787-3987 machined receptacle 15 way

787-3990 machined receptacle 25 way

MH - D-Sub Connectors


Related links