MH Connectors MHDD-M 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- RS Stock No.:
- 787-3975
- Mfr. Part No.:
- MHDD9-F-T-B-M-R
- Brand:
- MH Connectors
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$5.33
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 64 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | $5.33 |
| 50 - 99 | $5.19 |
| 100 - 249 | $5.07 |
| 250 - 499 | $4.95 |
| 500 + | $4.83 |
*price indicative
- RS Stock No.:
- 787-3975
- Mfr. Part No.:
- MHDD9-F-T-B-M-R
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | MHDD-M | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series MHDD-M | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3990 machined receptacle 25 way
MH - D-Sub Connectors
Related links
- MH Connectors MHDD-M 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD-M 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD-M 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD-M 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD-M 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- MH Connectors MHDD-M 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- MH Connectors MHDD 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
