MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-3956
Mfr. Part No.:
MHDD25-F-T-B-S-R
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male/Female

Connector Type D

D Connector

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MHDD

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
TW

D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series


A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.

The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.

The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:

MHDD Series:

787-3937 stamped and formed pin 9 way

787-3940 stamped and formed pin 15 way

787-3943 stamped and formed receptacle 15 way

787-3947 stamped and formed pin 25 way

787-3956 stamped and formed receptacle 25 way

MHDD-M Series:

787-3971 machined pin 9 way

787-3975 machined receptacle 9 way

787-3984 machined pin 15 way

787-3987 machined receptacle 15 way

787-3990 machined receptacle 25 way

MH - D-Sub Connectors


Related links