- RS Stock No.:
- 787-3921
- Mfr. Part No.:
- MHDD15-F-T-B-S
- Brand:
- MH Connectors
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.50
(exc. GST)
$2.75
(inc. GST)
Units | Per unit |
1 - 49 | $2.50 |
50 - 99 | $2.46 |
100 - 249 | $2.42 |
250 - 499 | $2.37 |
500 + | $2.35 |
- RS Stock No.:
- 787-3921
- Mfr. Part No.:
- MHDD15-F-T-B-S
- Brand:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Sub PCB Straight Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Straight PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3915 stamped and formed pin 9 way
787-3919 stamped and formed receptacle 9 way
787-3928 stamped and formed pin 15 way
787-3921 stamped and formed receptacle 15 way
787-3925 stamped and formed pin 25 way
787-3934 stamped and formed receptacle 25 way
MHDD-M Series:
787-3959 machined pin 9 way
787-3953 machined receptacle 9 way
787-3962 machined pin 15 way
787-3965 machined receptacle 15 way
787-3969 machined pin 25 way
787-3978 machined receptacle 25 way
The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Straight PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3915 stamped and formed pin 9 way
787-3919 stamped and formed receptacle 9 way
787-3928 stamped and formed pin 15 way
787-3921 stamped and formed receptacle 15 way
787-3925 stamped and formed pin 25 way
787-3934 stamped and formed receptacle 25 way
MHDD-M Series:
787-3959 machined pin 9 way
787-3953 machined receptacle 9 way
787-3962 machined pin 15 way
787-3965 machined receptacle 15 way
787-3969 machined pin 25 way
787-3978 machined receptacle 25 way
MH - D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Termination Method | Solder |
Housing Material | Steel |
Length | 39.14mm |
Width | 12.55mm |
Depth | 11.16mm |
Dimensions | 39.14 x 12.55 x 11.16mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Series | MHDD |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- MH Connectors MHDD 15 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- MH Connectors MHDD-M 15 Way Through Hole D-sub Connector Socket,...
- MH Connectors MHDD 15 Way Right Angle Through Hole D-sub Connector...
- MH Connectors MHDD-M 15 Way Right Angle Through Hole D-sub...