MH Connectors MHDD 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 787-3934
- Mfr. Part No.:
- MHDD25-F-T-B-S
- Brand:
- MH Connectors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-3934
- Mfr. Part No.:
- MHDD25-F-T-B-S
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 53.04mm | |
| Width | 12.55mm | |
| Depth | 11.16mm | |
| Series | MHDD | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 53.04 x 12.55 x 11.16mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 53.04mm | ||
Width 12.55mm | ||
Depth 11.16mm | ||
Series MHDD | ||
Contact Plating Gold over Nickel | ||
Dimensions 53.04 x 12.55 x 11.16mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Related links
- MH Connectors MHDD-M 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD-M 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD-M 15 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD-M 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
