MH Connectors MHDD-M 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-3953
Mfr. Part No.:
MHDD9-F-T-B-M
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Through Hole

Connector Type D

Sub D Connector

Housing Material

Steel

Voltage

250 V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

MHDD-M

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub PCB Straight Connectors MHDD Series


A range of D-Sub MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.

The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.

The Copper alloy, selective Gold over Nickel plated, terminals of these Straight PCB Mount Plug and Socket connectors are manufactured as follows:

MHDD Series:

787-3915 stamped and formed pin 9 way

787-3919 stamped and formed receptacle 9 way

787-3928 stamped and formed pin 15 way

787-3921 stamped and formed receptacle 15 way

787-3925 stamped and formed pin 25 way

787-3934 stamped and formed receptacle 25 way

MHDD-M Series:

787-3959 machined pin 9 way

787-3953 machined receptacle 9 way

787-3965 machined receptacle 15 way

787-3978 machined receptacle 25 way

MH - D-Sub Connectors


Related links