MH Connectors MHDD 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- RS Stock No.:
- 787-3919
- Mfr. Part No.:
- MHDD9-F-T-B-S
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
$2.38
(exc. GST)
$2.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $2.38 |
| 50 - 99 | $2.35 |
| 100 - 249 | $2.27 |
| 250 - 499 | $2.24 |
| 500 + | $2.21 |
*price indicative
- RS Stock No.:
- 787-3919
- Mfr. Part No.:
- MHDD9-F-T-B-S
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male/Female | |
| Connector Type D | D Connector | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MHDD | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male/Female | ||
Connector Type D D Connector | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MHDD | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
D-Sub PCB Straight Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Straight PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Straight PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3915 stamped and formed pin 9 way
787-3919 stamped and formed receptacle 9 way
787-3928 stamped and formed pin 15 way
787-3921 stamped and formed receptacle 15 way
787-3925 stamped and formed pin 25 way
787-3934 stamped and formed receptacle 25 way
MHDD-M Series:
787-3959 machined pin 9 way
787-3953 machined receptacle 9 way
787-3965 machined receptacle 15 way
787-3978 machined receptacle 25 way
MH - D-Sub Connectors
Related links
- MH Connectors MHDD 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD-M 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD-M 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector
- MH Connectors MHDD 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- MH Connectors MHDD 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.77mm Pitch
