MH Connectors MHDD-M 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-3959
Mfr. Part No.:
MHDD9-M-T-B-M
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Housing Material

Steel

Length

30.81mm

Width

12.55mm

Depth

10.9mm

Contact Plating

Gold over Nickel

Series

MHDD-M

Contact Material

Copper Alloy

Dimensions

30.81 x 12.55 x 10.9mm

Related links