Parker RTC & Thermistor Option Card

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
778-1964
Mfr. Part No.:
7004-03-00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

RTC & Thermistor Option Card

For Use With

AC30V Variable Speed Drive

COO (Country of Origin):
GB

AC30V - Communication Interfaces


AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.
It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.
The AC30V has been designed with simplicity in mind, but this doesn’t compromise its functionality.


Accessories for AC30 drives
Communication Interfaces
Input / Output Cards
Build-in slots for all modules in the drive


The Interface versions are:

Profibus Option Card - stock no: 778-1923
Profinet Option Card - stock no: 778-1936
Ethernet IP Option Card - stock no: 778-1939
RS485 Option Card - stock no: 778-1933
Ethernet TCP/IP Option Card - stock no: 778-1942
CanBus Option Card - stock no: 778-1945
ControlNet Option Card - stock no: 778-1949
EtherCAT Option Card - stock no: 778-1958
General Purpose Option Card - stock no: 778-1951
Thermistor Option Card - stock no: 778-1955
RTC & Thermistor Option Card - stock no: 778-1964
Kepyad remote mounting kit - stock no: 778-1967


Parker AC30V Range

Related links