Parker AC30V Profibus Option Card

Subtotal (1 unit)*

$1,094.72

(exc. GST)

$1,204.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,094.72

*price indicative

RS Stock No.:
778-1923
Mfr. Part No.:
7003-PB-00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Inverter Accessory

Accessory Type

Profibus Option Card

For Use With

AC30V

Series

AC30V

Standards/Approvals

NTRL to Canadian standard C22.214, IEC/EN61000-3-12, NTRL to US safety standard UL508C, SIL3 to EN61800-5-2, EN60271-3-3, EN13849 to PLe Cat 3, CE to EN61800-5-1 (Safety,Low Voltage), CE to EN61800-3 (EMC), Complies with RoHS in accordance with EC 2011/65/EU

COO (Country of Origin):
GB

AC30V - Communication Interfaces


AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.

It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.

The AC30V has been designed with simplicity in mind, but this doesn’t compromise its functionality.

Accessories for AC30 drives

Communication Interfaces

Input / Output Cards

Build-in slots for all modules in the drive

The Interface versions are:

Profibus Option Card - stock no: 778-1923

Profinet Option Card - stock no: 778-1936

Ethernet IP Option Card - stock no: 778-1939

RS485 Option Card - stock no: 778-1933

Ethernet TCP/IP Option Card - stock no: 778-1942

CanBus Option Card - stock no: 778-1945

ControlNet Option Card - stock no: 778-1949

EtherCAT Option Card - stock no: 778-1958

General Purpose Option Card - stock no: 778-1951

Thermistor Option Card - stock no: 778-1955

RTC & Thermistor Option Card - stock no: 778-1964

Kepyad remote mounting kit - stock no: 778-1967

Parker AC30V Range


Related links