Parker AC30V RS485
- RS Stock No.:
- 778-1933
- Mfr. Part No.:
- 7003-RS-00
- Brand:
- Parker
Subtotal (1 unit)*
$1,344.39
(exc. GST)
$1,478.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,344.39 |
*price indicative
- RS Stock No.:
- 778-1933
- Mfr. Part No.:
- 7003-RS-00
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Inverter Accessory | |
| Accessory Type | RS485 | |
| For Use With | AC30V | |
| Series | AC30V | |
| Standards/Approvals | EN61000-3-12, NTRL to C22.2#14, SIL3 to EN61800-5-2, EN61800-3 C2 1st environment, NTRL to UL508C, CE to EN61800-5-1, RoHS restrictions EC 2011/65/EU, CE to EN61800-3, EN60271-3-3, EN13849 to PLe Cat 3 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Inverter Accessory | ||
Accessory Type RS485 | ||
For Use With AC30V | ||
Series AC30V | ||
Standards/Approvals EN61000-3-12, NTRL to C22.2#14, SIL3 to EN61800-5-2, EN61800-3 C2 1st environment, NTRL to UL508C, CE to EN61800-5-1, RoHS restrictions EC 2011/65/EU, CE to EN61800-3, EN60271-3-3, EN13849 to PLe Cat 3 | ||
- COO (Country of Origin):
- GB
AC30V - Communication Interfaces
AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.
It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.
The AC30V has been designed with simplicity in mind, but this doesnt compromise its functionality.
Accessories for AC30 drives
Communication Interfaces
Input / Output Cards
Build-in slots for all modules in the drive
The Interface versions are:
Profibus Option Card - stock no: 778-1923
Profinet Option Card - stock no: 778-1936
Ethernet IP Option Card - stock no: 778-1939
RS485 Option Card - stock no: 778-1933
Ethernet TCP/IP Option Card - stock no: 778-1942
CanBus Option Card - stock no: 778-1945
ControlNet Option Card - stock no: 778-1949
EtherCAT Option Card - stock no: 778-1958
General Purpose Option Card - stock no: 778-1951
Thermistor Option Card - stock no: 778-1955
RTC & Thermistor Option Card - stock no: 778-1964
Kepyad remote mounting kit - stock no: 778-1967
Parker AC30V Range
Related links
- Parker AC30V Profibus Option Card
- Parker 2003RS Communication Interface
- Parker 2003-PB Communication Interface
- Parker DC Motor Controller 1 Phase 360 V dc
- Parker DC Motor Controller 220 → 240 V 1 Phase 360 V dc
- Parker DC Motor Controller 220 → 240 V 1 Phase 360 V dc
- Parker DC Motor Controller 220 → 240 V 1 Phase 360 V dc
- Parker CanBus Option Card