Samtec 10 Way Female Tiger Eye SFSD to 20 Way Female Tiger Eye SFSD Wire to Board Cable Assembly, 120 mm

Bulk discount available

Subtotal (1 unit)*

$18.68

(exc. GST)

$20.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 74$18.68
75 - 299$18.04
300 - 599$17.19
600 +$16.83

*price indicative

RS Stock No.:
767-9221
Mfr. Part No.:
SFSD-10-28-H-05.00-DR-NDS
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Connector Type A

Tiger Eye SFSD

Product Type

Wire to Board Cable Assembly

Series

SFSD

Connector Type B

Tiger Eye SFSD

Connector Gender A

Female

Number of Rows A

2

Connector Gender B

Female

Number of Contacts A

10

Number of Contacts B

20

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

120mm

Voltage

275 V ac

Standards/Approvals

RoHS

SFSD Series Discrete Wire Cable Assemblies


These SFSD Series Discrete Wire Cable Assemblies from Samtec are available in a variety of configurations. The cable used for this range of SFSD Series Discrete Wire Cable Assemblies is 28 AWG with Black PVC insulation. The dual row ISDF Series Sockets used for this range of SFSD Series Discrete Wire Cable Assemblies have Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and 0.076 μm Gold plating on the tails.

Socket Housing Insulator Material: Black LCP

Operating Temperature Range: -35 → 80 °C

End Options:

DR Double End with Retention Latch

NUS notch up, straight (Pin 1 to Pin N-1)

NUX notch up, cross pin (Pin 1 to Pin N)

NDS notch down, straight (Pin 1 to Pin 2)

NDX notch down, crossed (Pin 1 to Pin 1)

Note

For mating TFM Series Headers see stock number 481-4667 typical.

Related links