FCT - A MOLEX COMPANY FMK Series Die Cast Zinc Angled D Sub Backshell, 50 Way, Strain Relief
- RS Stock No.:
- 764-9668
- Mfr. Part No.:
- FMK5
- Brand:
- FCT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-9668
- Mfr. Part No.:
- FMK5
- Brand:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Number of Contacts | 50 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | D | |
| Body Orientation | Angled | |
| Colour | Silver | |
| Housing Material Plating | Nickel | |
| Strain Relief | Yes | |
| Series | FMK | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Number of Contacts 50 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size D | ||
Body Orientation Angled | ||
Colour Silver | ||
Housing Material Plating Nickel | ||
Strain Relief Yes | ||
Series FMK | ||
Related links
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMD Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
