FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 291-6323
- Distrelec Article No.:
- 144-17-697
- Mfr. Part No.:
- FMK3 / 1727040099
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 923 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $13.18 | - |
| 25 - 99 | $12.97 | 1% |
| 100 - 249 | $12.41 | 5% |
| 250 + | $11.96 | 9% |
*price indicative
- RS Stock No.:
- 291-6323
- Distrelec Article No.:
- 144-17-697
- Mfr. Part No.:
- FMK3 / 1727040099
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | B | |
| Orientation | Angled | |
| Connector Type D | D-Sub | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size B | ||
Orientation Angled | ||
Connector Type D D-Sub | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Molex FMK Series D-Sub Backshell, 25 Contacts, Angled Body Orientation - FMK3/1727040099
This D Sub Backshell is a robust and reliable component designed for use with D-subminiature connectors. Constructed from die-cast zinc, this backshell provides exceptional durability and strength. Featuring an angled design for enhanced cable management, it accommodates 25-pin D-sub connectors, ensuring secure and efficient connectivity in various applications.
Features & Benefits
• Angled design improves space utilisation and cable routing
• Die-cast zinc housing offers superior mechanical strength
• Nickel plating enhances resistance to corrosion and wear
• Integrated strain relief maintains cable integrity and longevity
• Compatible with D-Subminiature connectors for versatile use
• Suitable for demanding environments in various industries
Applications
• Used for securing connections in automation systems
• Ideal for electrical and mechanical assemblies
• Commonly applied in telecommunications equipment
• Utilised in industrial machinery for reliable data transmission
How does the angled design of this component improve installation?
The angled design allows for efficient routing of cables in tight spaces, reducing the risk of damage and ensuring straightforward installation in challenging configurations.
What materials contribute to the durability of this component?
The die-cast zinc housing provides robustness, while the nickel plating protects against corrosion, ensuring longevity in various environmental conditions.
How does the strain relief feature enhance performance?
The strain relief mechanism helps to manage cable stress, preventing potential damage to connections and ensuring stable signal transmission throughout its use.
In what environments can this component be effectively used?
It is designed for use in industrial settings, automation applications, and areas where high durability and reliable connections are essential, such as telecommunications and manufacturing.
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
Approvals
UL E168813
Warning
Stock no. 291-6288 is supplied without anti-kink feature
- RS Stock No. 2916339
- Mfr. Part No. FMK3-K201 / 1731110062
Each
$13.28
- RS Stock No. 2916317
- Mfr. Part No. FMK2-K201 / 1731110061
Each
$10.15
- RS Stock No. 2916238
- Mfr. Part No. FMK3G-K201 / 1731110058
Each
$16.14
- RS Stock No. 2916294
- Mfr. Part No. FMK1 / 1727040095
Each
$11.05
Related links
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT - A MOLEX COMPANY FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief










