FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 291-6345
- Distrelec Article No.:
- 302-90-276
- Mfr. Part No.:
- FMK4 / 1727040101
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.64
(exc. GST)
$22.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $20.64 | - |
| 25 - 99 | $20.30 | 1% |
| 100 - 249 | $19.38 | 6% |
| 250 + | $18.67 | 9% |
*price indicative
- RS Stock No.:
- 291-6345
- Distrelec Article No.:
- 302-90-276
- Mfr. Part No.:
- FMK4 / 1727040101
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Die Cast Zinc | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Die Cast Zinc | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Backshell Hood, C Shell Size, 37 Contacts - FMK Series - FMK4 / 1727040101
Use this FCT from Molex D-sub backshell unit to relieve tension in cable connections in your system. As it accommodates up to 37 contact connections, it protects a large number of wires and minimises stress-induced damage. It has a 45° angled body orientation to enable cable routing in confined spaces. Built-in rubber bushing protects wires and helps to prolong the service life of attached cables.
• Cable diameter compatibility of 3 to 12mm for versatility
• Comes with pre-mounted locking screws for straightforward installation
• Die-cast zinc housing for durability
Applications
• Automotive industry
• Electrical engineering
• Industrial processing
Can I use this backshell hood in demanding conditions?
Yes, this unit tolerates temperatures between -35°C and +100°C, so you can rely on it in harsh environments.
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
Approvals
UL E168813
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Related links
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT - A MOLEX COMPANY FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
