FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 291-6317
- Distrelec Article No.:
- 144-17-696
- Mfr. Part No.:
- FMK2-K201 / 1731110061
- Brand:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.15
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 476 unit(s) ready to ship from another location
- Plus 1,910 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $10.15 | - |
| 25 - 99 | $9.86 | 2% |
| 100 - 249 | $9.55 | 5% |
| 250 + | $9.14 | 9% |
*price indicative
- RS Stock No.:
- 291-6317
- Distrelec Article No.:
- 144-17-696
- Mfr. Part No.:
- FMK2-K201 / 1731110061
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Die Cast Zinc | |
| Orientation | Angled | |
| Connector Type D | D-Sub | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Die Cast Zinc | ||
Orientation Angled | ||
Connector Type D D-Sub | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Molex FMK Series D-Sub Backshell, 15 Contacts, Angled Body Orientation - FMK2-K201 / 1731110061
This D Sub Backshell is designed for D-Subminiature connectors, utilising die cast zinc construction. Its angled housing orientation allows for streamlined connectivity and is particularly suitable for robust applications across various industries. With a nickel plating finish, it provides enhanced durability and added resistance against corrosion, ensuring reliable long-term performance.
Features & Benefits
• Designed for D-Sub connectors with 15 contacts
• Made from die cast zinc for superior strength
• Nickel plating enhances corrosion resistance
• Incorporates strain relief to prevent cable damage
• Angled design optimises space and ease of connection
• Compatible with a variety of locking mechanisms
Applications
• Utilised in automation systems requiring reliable connections
• Ideal for electrical and mechanical equipment setups
• Suited for complex electronic installations
• Invaluable for use in telecommunications equipment
• Appropriate for control systems needing efficient cable management
What materials are used in the construction of this component?
This backshell is made from die cast zinc, which offers a robust structure, complemented by a nickel plating for enhanced corrosion protection.
How does the design prevent damage to the cables?
The integrated strain relief feature effectively reduces stress on the cables, ensuring durability and preventing wear from repeated movements.
Can it be used with various locking systems?
Yes, the design allows compatibility with different locking mechanisms, ensuring secure connections as per application requirements.
What is the significance of the angled orientation?
The angled design helps optimise space, making it easier to connect while maintaining organisation within electronic or mechanical assembly setups.
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
Approvals
UL E168813
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Related links
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT - A MOLEX COMPANY FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
