Alps Alpine Micro Switch, SPDT, 100 mA @ 12 V dc
- RS Stock No.:
- 758-2133
- Mfr. Part No.:
- SPVQ130300
- Brand:
- Alps Alpine
Price (ex. GST) Each (In a Box of 2)
$2.71
(exc. GST)
$2.98
(inc. GST)
8 In stock for delivery within 1 working day(s)
Units | Per unit | Per Box* |
---|---|---|
2 - 98 | $2.71 | $5.42 |
100 - 198 | $2.67 | $5.34 |
200 - 498 | $2.60 | $5.20 |
500 - 998 | $2.53 | $5.06 |
1000 + | $2.46 | $4.92 |
*price indicative
- RS Stock No.:
- 758-2133
- Mfr. Part No.:
- SPVQ130300
- Brand:
- Alps Alpine
Related links
- Omron Micro Switch 100 mA @ 30 V dc, Silver Plated
- KNITTER-SWITCH PCB Slide Switch SPDT Latching 100 mA @ 12 V dc Slide
- C & K Through Hole Slide Switch SPDT Latching 100 mA@ 12 V dc Slide
- C & K PCB Slide Switch SPDT Latching 100 mA @ 12 V dc Slide
- C & K Through Hole Slide Switch SPDT Latching 100 mA @ 12 V dc Slide
- Nidec Components PCB Slide Switch SPDT 100 mA @ 6 V dc Slide
- EAO IP65 Key Switch 100 mA 2-Way
- C & K Green Button Tactile Switch, SPDT 100 mA @ 32 V dc 4mm