Alps Alpine Detector Switch, SPDT, 100 mA @ 12 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
758-2136
Mfr. Part No.:
SPVQ120500
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPDT

Mounting Type

Screw Mount

Actuator Type

Plunger

Contact Current Rating

100 mA @ 12 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

IP Rating

IP67

Related links