Nidec Components PCB Slide Switch SPDT 100mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $30.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.84

(exc. GST)

$7.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 2495$1.368$6.84-
2500 +$1.356$6.78$30.00

*price indicative

RS Stock No.:
602-3475
Mfr. Part No.:
CJS-1200A
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Contact Current

100mA

Terminal Type

Surface Mount

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

SPDT

Width

2.8mm

Series

CJS

Depth

2.5mm

Length

5.4mm

Standards/Approvals

RoHS

Mechanical Life

200Cycles

Maximum Operating Temperature

85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Jumper Switch CJS Series


Alignment marker allows easy identification of slider position

Gold plated SPCO contacts - centre-off types also available (neutral detent)

Lead-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy