Green Button Tactile Switch, SPDT 100 mA @ 32 V dc 4mm
- RS Stock No.:
- 516-271
- Mfr. Part No.:
- K5V1 GN 43 T
- Brand:
- C & K
743 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.91
(exc. GST)
$15.30
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $13.91 |
25 - 99 | $13.77 |
100 - 249 | $13.54 |
250 + | $13.28 |
Related links
- Green Button Tactile Switch, SPST 50 mA 0.5mm Surface Mount
- Green Button Tactile Switch, SPST 50 mA 1.5mm Through Hole
- IP67 Red/Green Push Button Tactile Switch, SPST 50 mA @ 24 V dc PCB
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 4mm
- IP67 Push Button Tactile Switch, SPST 50 mA @ 24 V dc 4mm
- IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm