ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.35mm², 0.75 mm²
- RS Stock No.:
- 752-5749
- Mfr. Part No.:
- 121668-0275
- Brand:
- ITT Cannon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.425
(exc. GST)
$25.775
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,100 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.937 | $23.43 |
*price indicative
- RS Stock No.:
- 752-5749
- Mfr. Part No.:
- 121668-0275
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Wire Size | 0.35, 0.75mm² | |
| Current | 12A | |
| Series | APK | |
| For Use With | APD Series Connector | |
| Contact Type | Machined | |
| Contact Plating | Tin | |
| Voltage | 48V dc | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Contact Resistance | 5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Wire Size 0.35, 0.75mm² | ||
Current 12A | ||
Series APK | ||
For Use With APD Series Connector | ||
Contact Type Machined | ||
Contact Plating Tin | ||
Voltage 48V dc | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Contact Resistance 5mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
ITT Cannon Connectors APD Series Contacts for 19 Way and 51 Way Seconday Lock
A range of pin and socket crimp contacts suitable for the ITT Cannon APD Series 19 way standard and 51 way seconday lock connector series.
Low contact resistance
current carrying capacity 12A max.
Machined contacts
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors 51 way see: 752-5795 , 752-5799 , 752-5809 For 19 way see: 752-5727, 752-5736 and for hand crimp tool see: 752-5815
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.35 to 0.75 mm²
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 0.35 to 0.75 mm²
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.75 → 1.5 mm²
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22 to 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 AWG
