ITT Cannon Male Crimp Circular Connector Contact
- RS Stock No.:
- 752-5590
- Mfr. Part No.:
- 430-8645-007
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.53
(exc. GST)
$19.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 241 unit(s) ready to ship from another location
- Plus 490 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.53 |
| 25 - 49 | $17.09 |
| 50 + | $16.84 |
*price indicative
- RS Stock No.:
- 752-5590
- Mfr. Part No.:
- 430-8645-007
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Series | APD | |
| Length | 33.4mm | |
| Contact Plating | Silver | |
| Voltage | 48V | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60529, EN 60512, DIN72585, ISO 15170 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Series APD | ||
Length 33.4mm | ||
Contact Plating Silver | ||
Voltage 48V | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60529, EN 60512, DIN72585, ISO 15170 | ||
ITT Cannon Connectors APD Series Machined High Power 2 Way Crimp Contacts
ITT Cannon APD series high power crimp contacts for use within APD series high power 2 Way connectors. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.
Machined contacts
Copper, silver plated
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an Ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way Interface connectors.
Note
Associated connectors for sockets contacts: 752-5571 , connectors for pin contacts: 752-5575 , 752-5584 , for hand crimp tool see: 752-5616
Related links
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.35 to 0.75 mm²
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22 to 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22 AWG
