Siemens SIRIUS Contactor Contact for use with 3RT1 36
- RS Stock No.:
- 751-5809
- Mfr. Part No.:
- 3RT1936-6A
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-5809
- Mfr. Part No.:
- 3RT1936-6A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Spare Contacts | |
| For Use With | 3RT1 36 | |
| Range | SIRIUS | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Spare Contacts | ||
For Use With 3RT1 36 | ||
Range SIRIUS | ||
Series 3RT1 | ||
Spare Contacts
From Siemens, this collection of spare contacts are for use with the 3RT range of electrical contactors. Supplied with three movable and six fixed contacts and including the relevant fixing parts and mounting accessories, this kit provides what is needed to replace the contacts of a 3RT Siemens Sirius range 3-pole contactor.
Available in this range:
Stock No. 751-5815 are size S3 equivalent contacts
Stock No. 751-5809 are size S3 equivalent contacts for 3RT1 36
Stock No. 751-5830 are size S3 equivalent contacts
Stock No. 751-5846 are size S3 equivalent contacts
Stock No. 751-5849 are size S6 spare contacts for 3RT1054
Stock No. 751-5861 are size S6 spare contacts for 3RT1055
Stock No. 751-5883 are size S6 spare contacts for 3RT1056
Stock No. 751-5887 are size S10 spare contacts for 3RT1064
Stock No. 751-5934 are size S10 spare contacts for 3RT1075
Stock No. 751-5938 are size S10 spare contacts for 3RT1076
Stock No. 751-5809 are size S3 equivalent contacts for 3RT1 36
Stock No. 751-5830 are size S3 equivalent contacts
Stock No. 751-5846 are size S3 equivalent contacts
Stock No. 751-5849 are size S6 spare contacts for 3RT1054
Stock No. 751-5861 are size S6 spare contacts for 3RT1055
Stock No. 751-5883 are size S6 spare contacts for 3RT1056
Stock No. 751-5887 are size S10 spare contacts for 3RT1064
Stock No. 751-5934 are size S10 spare contacts for 3RT1075
Stock No. 751-5938 are size S10 spare contacts for 3RT1076
Related links
- Siemens SIRIUS Contactor Contact for use with Size S3
- Siemens Sirius Classic Contactor Contact for use with Size S3
- Siemens Sirius Classic Contactor Contact for use with 3RT1054
- Siemens SIRIUS Contact Set for use with S10 For Contactor
- Siemens SIRIUS Terminal for use with 3RT1
- Siemens SIRIUS Contactor Wiring Kit for use with 3RT2.3
- Siemens 3RT1 Contactor Contact for use with 3RT1056
- Siemens 3RT1 Contactor Contact for use with 3RT1055
