Siemens Sirius Classic Contactor Contact for use with Size S3
- RS Stock No.:
- 751-5830
- Mfr. Part No.:
- 3RT1945-6A
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-5830
- Mfr. Part No.:
- 3RT1945-6A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contact | |
| For Use With | Size S3 | |
| Range | Sirius Classic | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contact | ||
For Use With Size S3 | ||
Range Sirius Classic | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Sirius Classic Contactor Contact for use with Size S3
- Siemens Sirius Classic Contactor Contact for use with 3RT1054
- Siemens SIRIUS Contactor Contact for use with Size S3
- Siemens SIRIUS Contactor Contact for use with 3RT1 36
- Siemens SIRIUS Contact Set for use with S10 For Contactor
- Siemens SIRIUS Classic 3RT1 Contactor 3-Pole 18.5 kW (AC3) 400 V
- Siemens SIRIUS Classic 3RT1 Contactor 3-Pole 4 kW 400 V ac
- Siemens Auxiliary Contact 1NO Sirius Classic 3RH1
