Siemens 3RT1 Contactor Contact for use with 3RT1056

Bulk discount available

Subtotal (1 unit)*

$1,841.75

(exc. GST)

$2,025.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$1,841.75
5 +$1,515.78

*price indicative

RS Stock No.:
751-5883
Mfr. Part No.:
3RT1956-6A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Contact

Accessory Type

Spare Contact

For Use With

3RT1056

Standards/Approvals

No

Series

3RT1

COO (Country of Origin):
DE

Siemens 3RT1 Series Contactor Contact, For Use With 3RT1056 - 3RT1956-6A


This product is an essential replacement component for electrical systems, designed to improve performance in automation applications. Its sturdy design enables efficient operation for a range of industrial tasks, especially when used with compatible models. This spare component allows for rapid repairs, ensuring operational efficiency in critical environments.

Features & Benefits


• Compatible with the 3RT1056 for seamless integration

• Incorporates movable and fixed contacts for versatile operation

• Enables straightforward installation to minimise downtime

• Built for heavy-duty use in industrial environments

• Complies with EMV Marine approval for diverse applications

• Lightweight for easy handling

Applications


• Upgrading existing contactor systems

• Automation processes in manufacturing settings

• Marine and shipping

• Environments with high durability demands

What is the installation process for this component?


The installation requires securing the contacts to the base of the existing unit, ensuring proper orientation for effective performance.

Can this be used to replace other contactor types?


It is specifically designed for certain models, and using it with unsupported units may impact performance.

How do you maintain the product for longevity?


Regular inspections for wear and functionality are recommended to uphold optimum performance.

Are there any specific environmental considerations when using this?


It is approved for marine applications; however, ensure the operational environment meets the specified limits.

What should I do if the contacts wear out quickly?


If rapid wear occurs, review installation methods and application usage to confirm suitable operational conditions.

Related links