Siemens 3RT1 Contactor Contact for use with 3RT1076
- RS Stock No.:
- 751-5938
- Mfr. Part No.:
- 3RT1976-6A
- Brand:
- Siemens
Subtotal (1 unit)*
$4,304.89
(exc. GST)
$4,735.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,304.89 |
*price indicative
- RS Stock No.:
- 751-5938
- Mfr. Part No.:
- 3RT1976-6A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Contact | |
| Accessory Type | Spare Contact | |
| For Use With | 3RT1076 | |
| Standards/Approvals | No | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Contact | ||
Accessory Type Spare Contact | ||
For Use With 3RT1076 | ||
Standards/Approvals No | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
Spare Contacts
From Siemens, this collection of spare contacts are for use with the 3RT range of electrical contactors. Supplied with three movable and six fixed contacts and including the relevant fixing parts and mounting accessories, this kit provides what is needed to replace the contacts of a 3RT Siemens Sirius range 3-pole contactor.
Available in this range:
• Stock No. 751-5815 are size S3 equivalent contacts
• Stock No. 751-5809 are size S3 equivalent contacts for 3RT1 36
• Stock No. 751-5830 are size S3 equivalent contacts
• Stock No. 751-5846 are size S3 equivalent contacts
• Stock No. 751-5849 are size S6 spare contacts for 3RT1054
• Stock No. 751-5861 are size S6 spare contacts for 3RT1055
• Stock No. 751-5883 are size S6 spare contacts for 3RT1056
• Stock No. 751-5887 are size S10 spare contacts for 3RT1064
• Stock No. 751-5934 are size S10 spare contacts for 3RT1075
• Stock No. 751-5938 are size S10 spare contacts for 3RT1076
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1076
- Siemens 3RT1 Contactor Contact for use with 3RT1056
- Siemens 3RT1 Contactor Contact for use with 3RT1055
- Siemens 3RT1 Contactor Contact for use with 3RT1075
- Siemens 3RT1 Contactor Contact for use with 3RT1064
- Siemens 3RT1 Contactor 3-Pole 250 kW 277 V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 480 V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 127 V 1kV
