Finder Flange Power Relay, 12 V dc Coil, 30 A Switching Current, DPST
- RS Stock No.:
- 749-5155
- Mfr. Part No.:
- 66.82.9.012.0600
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-5155
- Mfr. Part No.:
- 66.82.9.012.0600
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12 V dc | |
| Contact Configuration | DPST | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Quick Connect | |
| Switching Current | 30 A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440 V ac | |
| Coil Resistance | 85Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 68.5mm | |
| Coil Power | 1.7W | |
| Standards/Approvals | VDE, UL, EAC, CSA, CE | |
| Width | 33.5 mm | |
| Height | 31mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 12 V dc | ||
Contact Configuration DPST | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Quick Connect | ||
Switching Current 30 A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440 V ac | ||
Coil Resistance 85Ω | ||
Maximum Operating Temperature 70°C | ||
Length 68.5mm | ||
Coil Power 1.7W | ||
Standards/Approvals VDE, UL, EAC, CSA, CE | ||
Width 33.5 mm | ||
Height 31mm | ||
Contact Material Silver Alloy | ||
Finder Series 66 Power Relay, 12V DC Coil Voltage, 30A Switching Current - 66.82.9.012.0600
This power relay is a high-performance component designed for various control applications, operating at a coil voltage of 12V DC. Its dimensions include a length of 68.5mm, a depth of 33.5mm, and a height of 31mm. Built with silver alloy contacts, this DPST relay ensures reliable operation with a maximum switching voltage of 440V AC and a substantial maximum switching current of 30A.
Features & Benefits
• Designed to handle high current loads with a 30A rating
• Suitable for both AC and DC applications, enhancing versatility
• Quick connect terminal type simplifies installation and wiring
• Flange mount design offers secure placement in various setups
• Isolation between coil and contact rated at 6kV ensures safety
• Provides a long operational life of 100,000 cycles
Applications
• Controls industrial washing machines for efficient operation
• Acts as a crucial component in furnaces and boilers
• Powers air conditioning systems for reliable cooling
• Utilised in back-up generators for emergency power supply
• Operates industrial motors to enhance productivity
What safety features does this relay incorporate to protect against electrical surges?
The relay includes reinforced insulation between the coil and contacts, exceeding minimum creepage distances, and is designed to withstand a dielectric strength of 6kV, ensuring safe operation in high voltage applications.
How is the relay mounted within an electrical panel?
It features a flange mount design, enabling straightforward installation onto various surfaces, thus ensuring stability during application.
What are the implications of the relay's electrical life rating for maintenance schedules?
With an electrical life of 100,000 cycles, this relay reduces the frequency of maintenance interventions, allowing for extended use while optimising operational efficiency in applications.
How does the type of contact material affect relay performance?
The use of silver alloy in the contact material enables good conductivity and minimises wear, enhancing the overall performance and longevity of the relay during high-current applications.
Related links
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
- Finder Flange Mount Power Relay 30A Switching Current, SPST
- Finder Flange Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, DPST
- Finder Flange Mount Power Relay 30A Switching Current, DPST-2NO
- Finder Flange Mount Relay 30A Switching Current
- Finder Flange Mount Relay 30A Switching Current, DPST-2NO
