- RS Stock No.:
- 737-7818
- Mfr. Part No.:
- PTV09A-2015F-B103
- Brand:
- Bourns
11 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $1.23
You pay
$0.92
(exc. GST)
$1.01
(inc. GST)
Units | Per unit |
1 + | $0.92 |
- RS Stock No.:
- 737-7818
- Mfr. Part No.:
- PTV09A-2015F-B103
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PTV09 Series 9mm Rotary Linear Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.
Insulated shaft
Snap-in clip
Centre detent option
Snap-in clip
Centre detent option
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Through Hole |
Termination Style | PC Pin |
Shaft Length | 15mm |
Shaft Diameter | 6 mm |
Actuator Type | Flatted Shaft |
Series | PTV09 |
Tolerance | ±20% |