Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, PTV09A-4020U-B104
- RS Stock No.:
- 167-4695
- Mfr. Part No.:
- PTV09A-4020U-B104
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $4.40
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$89.90
(exc. GST)
$98.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $0.899 | $89.90 | - |
| 200 - 300 | $0.877 | $87.70 | $4.40 |
| 400 + | $0.863 | $86.30 | $14.40 |
*price indicative
- RS Stock No.:
- 167-4695
- Mfr. Part No.:
- PTV09A-4020U-B104
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 20mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 9.8mm | |
| Standards/Approvals | RoHS | |
| Series | PTV09 | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 20mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 9.8mm | ||
Standards/Approvals RoHS | ||
Series PTV09 | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
PTV09 Series 9mm Rotary Linear Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.
Insulated shaft
Snap-in clip
Centre detent option
Note
Horizontal/Rear Mount
Related links
- Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4020U-B104
- Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4020F-B104
- Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PTV09A-4225F-B104
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4020U-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
