Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- RS Stock No.:
- 181-4487
- Distrelec Article No.:
- 304-38-305
- Mfr. Part No.:
- PTV09A-4020U-B103
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.32
(exc. GST)
$6.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 425 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.264 | $6.32 | - |
| 50 - 245 | $1.238 | $6.19 | $1.30 |
| 250 + | $1.02 | $5.10 | $61.00 |
*price indicative
- RS Stock No.:
- 181-4487
- Distrelec Article No.:
- 304-38-305
- Mfr. Part No.:
- PTV09A-4020U-B103
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 9mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 10mm | |
| Depth | 11mm | |
| Height | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | PTV09 | |
| Actuator Type | Knurled Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 9mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 10mm | ||
Depth 11mm | ||
Height 12.5mm | ||
Standards/Approvals RoHS | ||
Series PTV09 | ||
Actuator Type Knurled Shaft | ||
Tolerance ± 20% | ||
Related links
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4020U-B103
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4025F-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4225F-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4020F-B103
- Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTV09 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4020U-B104
