- RS Stock No.:
- 827-5022
- Mfr. Part No.:
- PTV09A-4225F-B104
- Brand:
- Bourns
30 In AU stock for next working day delivery
77 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit |
1 - 9 | $1.60 |
10 - 24 | $1.56 |
25 - 99 | $1.54 |
100 - 199 | $1.50 |
200 + | $1.48 |
- RS Stock No.:
- 827-5022
- Mfr. Part No.:
- PTV09A-4225F-B104
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
PTV09 Series 9mm Rotary Linear Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.
Insulated shaft
Snap-in clip
Centre detent option
Snap-in clip
Centre detent option
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 100kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Panel Mount |
Termination Style | PC Pin |
Shaft Length | 25mm |
Shaft Diameter | 6 mm |
Actuator Type | Flatted Shaft |
Tolerance | ±20% |
Series | PTV09 |
Related links
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
- Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
- Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
- Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B104
- Bourns 1kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B102