Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, PTV09A-4225F-B103
- RS Stock No.:
- 827-4990
- Distrelec Article No.:
- 302-25-268
- Mfr. Part No.:
- PTV09A-4225F-B103
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 411 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.18 |
| 10 - 24 | $2.15 |
| 25 - 99 | $2.12 |
| 100 - 199 | $2.09 |
| 200 + | $2.06 |
*price indicative
- RS Stock No.:
- 827-4990
- Distrelec Article No.:
- 302-25-268
- Mfr. Part No.:
- PTV09A-4225F-B103
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 50°C | |
| Height | 12.5mm | |
| Depth | 11mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Mounting Hole Diameter | 9.1 mm | |
| Series | PTV09 | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 50°C | ||
Height 12.5mm | ||
Depth 11mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Mounting Hole Diameter 9.1 mm | ||
Series PTV09 | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
PTV09 Series 9mm Rotary Linear Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.
Insulated shaft
Snap-in clip
Centre detent option
Related links
- Bourns PTV09 10kΩ Rotary Potentiometer 1-Gang PTV09A-4225F-B103
- Bourns PTV09 1kΩ Rotary Potentiometer 1-Gang PTV09A-4225F-B102
- Bourns PTV09 5kΩ Rotary Potentiometer 1-Gang PTV09A-4225F-B502
- Bourns PTV09 10kΩ Rotary Potentiometer 1-Gang PTV09A-4020F-B103
- Bourns PTV09 100kΩ Rotary Potentiometer 1-Gang PTV09A-4020F-B104
- Bourns PTV09 100kΩ Rotary Potentiometer 1-Gang PTV09A-4020U-B104
- Bourns PTV09 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
- Bourns PTV09 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTV09A-2015F-B103
