Schurter C19 Straight Cable IEC Connector, 250V Male, 16A
- RS Stock No.:
- 173-9825
- Mfr. Part No.:
- 4795.0000
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$635.55
(exc. GST)
$699.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 2,400 unit(s) shipping from 14 September 2026
- Plus 500 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $12.711 | $635.55 |
| 250 + | $11.44 | $572.00 |
*price indicative
- RS Stock No.:
- 173-9825
- Mfr. Part No.:
- 4795.0000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C19 | |
| Mount Type | Cable | |
| Current | 16A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Rewireable | Yes | |
| Contact Gender | Female | |
| Maximum Cable Diameter | 8mm | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | 4795 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C19 | ||
Mount Type Cable | ||
Current 16A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Screw | ||
Rewireable Yes | ||
Contact Gender Female | ||
Maximum Cable Diameter 8mm | ||
Standards/Approvals No | ||
Shuttered No | ||
Series 4795 | ||
Schurter IEC Socket
The Schurter IEC socket is a straight C19 female connector and a cable mount device. It is compatible with C20 type connector. It has a voltage rating of 250VAC and current rating of 16A. Its body is made from thermoplastic.
Features and Benefits
rewirable
Screw terminals
Contact resistance is less than 10mΩ
Insulation resistance is greater than 10⁴MΩ
Operating temperature ranges between -20°C and 75°C
Applications
Cooking equipment
Workstations
CAD/CAM systems
Medical equipment
Industrial appliances
Certifications
VDE
Related links
- Schurter C19 Straight Cable IEC Connector 16A
- Schurter C19 Right Angle Cable IEC Connector 16A
- Schurter C20 Straight Cable IEC Connector 16A
- RS PRO C19 Straight Cable IEC Connector 16A
- RS PRO C20 Straight Cable IEC Connector 16A
- Schurter C19 Straight Panel Mount IEC Connector 20A
- Schurter C20 Right Angle Cable IEC Connector 16A
- Schurter C15 Straight Cable IEC Connector 15A
