Schurter C13 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 100 units)*

$1,014.30

(exc. GST)

$1,115.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 400$10.143$1,014.30
500 +$9.129$912.90

*price indicative

RS Stock No.:
173-7825
Mfr. Part No.:
4785.0000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

15A

Body Orientation

Right Angle

Voltage Rating

250 V

COO (Country of Origin):
CH

EEC 22 female angled plug, 4785 series


EEC 22 female angled plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
C13 type connector.

Standards

  UL, CSA and VDE.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links